help desk software
DATA SHEET

APW1126D-W

IDEC Corporation

Switch Indicators 120VAC Incandescent Lamp Round Screw Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
APW1126D-W
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round13561
Bezel Color:
N/A
Lens Shape:
Round Raised13564
Lens Color:
White13563
Light Source:
Incandescent Lamp13565
Light Source Color:
N/A
Typical Operating Voltage:
12013576VAC
Typical Operating Current:
N/A
Terminal Type:
Screw13574
Family:
APW
Switch Indicators 120VAC Incandescent Lamp Round Screw Panel Mount with Threads
Search Keywords:
APW1126DW
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.74
$43.740
5
$39.31
$196.550
10
$38.22
$382.200
25
$37.19
$929.750
50
$35.29
$1,764.500
100
$34.42
$3,442.000
250 +
$33.91
$8,477.500
Tools/3D Models