APW199D-G-24V
IDEC CorporationSwitch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
APW199D-G-24V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Green
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
TW
The IDEC part APW199D-G-24V is a switch indicator designed for panel mounting applications. It operates at 24VAC or 24VDC and features a round LED indicator. The indicator is equipped with threads for easy installation and secure panel mounting. This versatile and reliable switch indicator is perfect for a wide range of industrial and commercial applications, providing clear and vibrant visual indication of switch status.
Search Keywords:
APW199DG24V
IN STOCK:
127
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$30.45
$30.450
10
$27.18
$271.800
25
$26.91
$672.750
50
$26.64
$1,332.000
100
$24.87
$2,487.000
250
$24.62
$6,155.000
500
+
$24.37
$12,185.000
CUSTOMERS
ALSO BOUGHT
5284B
Connector Power - 15A - 125V - Panel Mount.
164EL11
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
30ESK6
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
MDL-8
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive C...
3NC3H0E22
SC-N6 Odyssey Series Contactor - 24-25VAC 50/60HZ - 24V DC - 2NO+2NC - 150A.