Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
APW199D-R-120V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Family:
APW
The IDEC part APW199D-R-120V is a Round Flat Assembled Pilot Light that is designed to provide clear and visible indication of the status of a circuit or operation. This pilot light is pre-assembled and ready for installation, making it convenient and time-saving. With its flat design, it offers a sleek and modern appearance while still being highly functional. The 120V voltage rating ensures compatibility with standard electrical systems. Ideal for use in various industrial and commercial applications, this pilot light is a reliable and efficient choice for visual monitoring and control.
Search Keywords:
APW199DR120V
IN STOCK:
163
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$49.00
$49.000
10
$28.86
$288.600
25
$25.33
$633.250
50
$24.22
$1,211.000
100
$22.97
$2,297.000
250
$22.74
$5,685.000
500
+
$22.06
$11,030.000
CUSTOMERS
ALSO BOUGHT
APW199D-G-120V
Round Flat Assembled Pilot Lights
2-31894-2
Ring Tongue Terminal - M6 - 1/4" - WIRE SIZE: 22-16 AWG - 1.42 mm² - PIDG Series - Red.
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
ASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
15-516-502
Horizontal Pull Solenoid