help desk software
DATA SHEET

APW199D-R-24V

IDEC Corporation

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
APW199D-R-24V
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Red
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
APW
The IDEC part APW199D-R-24V is a switch indicator designed for panel mount applications. It features a round shape with threaded screws for easy installation. This indicator is suitable for both 24VAC and 24VDC power systems and is equipped with a bright LED that provides clear visibility even in low-light conditions. It is an ideal choice for various industrial and commercial applications that require reliable switch indication.
Search Keywords:
APW199DR24V
IN STOCK: 0
On Order:
216   can ship 12/2/24 
300   can ship 12/19/24 
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.64
$28.640
10
$24.19
$241.900
25
$22.58
$564.500
50
$21.99
$1,099.500
100
$18.30
$1,830.000
250
$18.03
$4,507.500
500 +
$17.76
$8,880.000
Tools/3D Models