AS6M-21Y2P
IDEC CorporationSwitch Selector N.O./N.C. SPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AS6M-21Y2P
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
SPDT
Actuator Style:
Knob
Maximum Current Rating:
1@120VAC 24VDC A
Terminal Type:
Quick Connect/Solder
Angle of Throw:
90 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. SPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords:
AS6M21Y2P
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$59.12
$59.120
5
$40.62
$203.100
25
$35.97
$899.250
50
$35.22
$1,761.000
100
$34.87
$3,487.000
250
$34.52
$8,630.000
500
+
$34.17
$17,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL-C6V
Switch Access Adapter Socket Push Button Switch
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
AL6M-M14-R
Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Conne...
AL6M-P4-G
Miniature Switches and Pilot Devices
AS6M-2KT2PC
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...