AS6M-33KT2PD
IDEC CorporationSwitch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AS6M-33KT2PD
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
1@120VAC 24VDC A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Round
Operating Temperature:
-25 to 55 °C
Body Orientation:
Straight
The IDEC part AS6M-33KT2PD is a reliable switch key lock with a DPDT configuration. It features a 45° flat key design and can be used as a normally open or normally closed switch. This high-quality switch is rated for 1A at 250VAC and 250VDC, making it suitable for various applications. The AS6M-33KT2PD is easy to install with its quick connect/solder terminals and is built to withstand up to 250,000 cycles. It is designed for panel mounting, providing a secure and convenient switch solution.
Search Keywords:
AS6M33KT2PD
IN STOCK:
122
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$71.53
$71.530
5
$47.78
$238.900
10
$40.73
$407.300
25
$38.63
$965.750
50
$35.91
$1,795.500
100
$35.24
$3,524.000
250
+
$34.71
$8,677.500
Product Guides
CUSTOMERS
ALSO BOUGHT
12-810-90C
Conn DIP Socket SKT 12 POS 2.54mm Solder RA Thru-Hole
CMD333UWC
LED Through Hole 5mm (T-1 3/4) White 475 nm 2300 mcd 3.7V 5
U4546
Anodized Switch Cap - Red.
U1602
Switch Sealing Boot - Apem 12000 - 3500 & 6000 Series Toggle Switches.
4NK0HS
Overload Relay - 7 - 11 A.