AS6M-33Y2P
IDEC CorporationIDEC Round - 3 Position SEL Switch - IP6 - 16 mm Round. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AS6M-33Y2P
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The A6 series of pushbuttons and pilot devices offer a very competitive price and simple construction in a space saving package. Features include snap action, double throw contacts, with gold plating for reliable low level switching. Ideal for such applications as PLC inputs, logic level switching, or anywhere space is at a premium.
Search Keywords:
AS6M33Y2P
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$50.81
$50.810
5
$40.59
$202.950
25
$30.26
$756.500
50
$29.13
$1,456.500
100
$28.38
$2,838.000
250
$27.67
$6,917.500
500
+
$27.39
$13,695.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
12TW1-8
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
AS6M-2Y2P
Switch Selector N.O./N.C. DPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles...
AB6M-M1-S
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
LB1K-2T6A
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
LB1K-2T6B
Switch Key Lock SPDT 90° Flat Key Solder Lug Panel Mount