AS6Q-2KT1PA
IDEC CorporationSwitch Key Lock N.O./N.C. SPDT 90° Flat Key 1A 220VAC 110VDC Quick Connect/Solder 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AS6Q-2KT1PA
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
1@110VAC 24VDC A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Square
Operating Temperature:
-25 to 55 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 1A 220VAC 110VDC Quick Connect/Solder 250000Cycles Panel Mount
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$62.81
$125.620
10
$23.40
$234.000
25
$21.70
$542.500
50
$19.71
$985.500
100
+
$18.49
$1,849.000
Product Guides