AS6Q-3Y2P
Idec CorporationSwitch Selector N.O./N.C. DPDT 45° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
AS6Q-3Y2P
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Type:
3 Position
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
1@120VAC 24VDC A
Terminal Type:
Quick Connect/Solder
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPDT 45° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords:
AS6Q3Y2P
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$27.73
$27.730
5
$26.05
$130.250
25
$24.23
$605.750
50
$23.27
$1,163.500
100
$22.38
$2,238.000
250
$21.83
$5,457.500
500
+
$21.50
$10,750.000
DOWNLOADS