ASD21K11N
IDEC CorporationSwitch Key Lock N.O./N.C. DPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASD21K11N
RoHS:
Yes
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
10@110VAC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides