help desk software
DATA SHEET

ASD2K11N

IDEC Corporation

Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASD2K11N
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
10@110VAC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mount
Search Keywords:
ASD2K11N
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.18
$63.180
5
$51.02
$255.100
10
$50.21
$502.100
25
$47.20
$1,180.000
50
$45.16
$2,258.000
100
$43.89
$4,389.000
250 +
$42.69
$10,672.500
RECOMMENDED REPLACEMENT
ASD2K11NU
ASD2K11NU
VIEW PRODUCT
Tools/3D Models