ASD2L10N
IDEC CorporationSwitch Selector N.O. SPST 90° Lever 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASD2L10N
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Package Type:
Type:
2 Position
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O. SPST 90° Lever 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Search Keywords:
ASD2L10N
This product is not in stock and cannot be back-ordered
DOWNLOADS