ASD322N
IDEC CorporationSwitch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASD322N
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Search Keywords:
ASD322N
This product is not in stock and cannot be back-ordered
Product Guides