help desk software
DATA SHEET

ASD3320N-301

IDEC Corporation

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASD3320N-301
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
3 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
ASD3320NU-301
ASD3320NU-301
VIEW PRODUCT
Tools/3D Models