help desk software
DATA SHEET

ASD3320NU

IDEC Corporation

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASD3320NU
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
3 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O.
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Search Keywords:
ASD3320NU
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.45
$43.450
5
$38.58
$192.900
10
$35.29
$352.900
25
$34.94
$873.500
50
$31.66
$1,583.000
100
$31.34
$3,134.000
250 +
$31.03
$7,757.500
Tools/3D Models
Product Guides