help desk software
DATA SHEET

ASLD29911DN-A-24V

IDEC Corporation

Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASLD29911DN-A-24V
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
2 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
Amber
Illumination Type:
LED
Typical Illumination Voltage:
24,24 VAC|VDC
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O./N.C.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.31
$65.310
5
$52.74
$263.700
10
$51.90
$519.000
25
$48.79
$1,219.750
50
$46.68
$2,334.000
100
$45.37
$4,537.000
250 +
$44.13
$11,032.500
RECOMMENDED REPLACEMENT
ASLD22211DNUA
ASLD22211DNUA
VIEW PRODUCT
Tools/3D Models