ASLD29922DN-W-24V
IDEC CorporationSwitch Selector N.O./N.C. 4PST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASLD29922DN-W-24V
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
90 °
Switch Configuration:
N.O./N.C.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O./N.C. 4PST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Search Keywords:
ASLD29922DNW24V
This product is not in stock and cannot be back-ordered
Product Guides