ASW220
IDEC CorporationSwitch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASW220
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
2 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O.
The IDEC ASW220 is a reliable and versatile switch selector that is perfect for various industrial applications. This switch features a normally open (N.O.) configuration and a double pole, single throw (DPST) design, ensuring optimal performance. The 90° knob allows for easy and precise switching between different options.With a high current rating of 10A at 440VAC and 220VDC, this switch can handle heavy-duty loads with ease. It also has an impressively high voltage and current capacity of 745.7VA, making it suitable for demanding electrical systems. Constructed with durability in mind, the ASW220 switch is built to last. Its screw connection ensures secure and stable connectivity, while the switch itself is designed to withstand up to 500,000 cycles, providing long-lasting operation.For convenient installation, this switch is panel-mounted, making it easy to integrate into control panels and equipment. Whether used in manufacturing, automation, or any other application, the IDEC ASW220 switch is a reliable choice that delivers superior performance and longevity.
Search Keywords:
ASW220
IN STOCK:
49
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$28.47
$28.470
10
$23.10
$231.000
25
$21.62
$540.500
50
$19.93
$996.500
100
$19.73
$1,973.000
250
$19.54
$4,885.000
500
+
$19.34
$9,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
TIC-410A
Conn Test Probe 1 POS ST 1 Port
E20-00M
Snap Action Switch - DPDT - Button w/ferrule - 20A@125/250VAC 2A@48VDC - Quick Connect - S...
ASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
AVW401-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...