help desk software
DATA SHEET

ASW2K20

IDEC Corporation

Switch Key Lock N.O. DPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASW2K20
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Switch Key Lock N.O. DPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
ASW2K20
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.12
$87.120
5
$66.44
$332.200
10
$63.08
$630.800
25
$57.03
$1,425.750
50
$50.85
$2,542.500
100
$47.92
$4,792.000
250 +
$47.29
$11,822.500
Tools/3D Models