Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASW2L20
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Maximum Current Rating:
10 A
Terminal Type:
Screw
Angle of Throw:
90 °
Switch Configuration:
N.O.
Switch Selector N.O. DPST 90° Knob 10A Screw Panel Mount
Search Keywords:
ASW2L20
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$25.17
$25.170
10
$22.63
$226.300
25
$22.00
$550.000
50
$21.12
$1,056.000
100
$20.31
$2,031.000
250
$19.81
$4,952.500
500
+
$19.51
$9,755.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20307-85
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose...
670A-RZ-24
Conn Barrier Strip 48 POS 9.5mm Screw Panel Mount 20A
F78BA102-B1
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount
KUMP-14A18-120
Power Relay 120VAC 15A 3PDT(38.9x35.7x50)mm Socket
V23134J1053D642
Power Relay 24VDC 70A SPST-NO(25.9x25.9x57.9)mm Bracket