ASW31K11-203
IDEC CorporationSwitch Key Lock N.O./N.C. SP3T Flat Key 10A Screw Panel Mount/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASW31K11-203
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
3
Angle of Throw:
N/A
Key Removable Positions:
Left
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
10 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. SP3T Flat Key 10A Screw Panel Mount/Screw Mount
Search Keywords:
ASW31K11203
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$94.40
$94.400
5
$75.04
$375.200
10
$65.47
$654.700
25
$61.91
$1,547.750
50
$57.76
$2,888.000
100
$55.76
$5,576.000
250
+
$55.20
$13,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
RS25GGN
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
CCR-33S10-N
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Op...
HDR-30-12
AC/DC Power Supply - 1 Output - 12V@2A - 24W