ASW3L40-YW
Idec CorporationSwitch Selector N.O. 4PST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
ASW3L40-YW
RoHS:
Yes
Package Type:
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Lever
Illumination Color:
N/A
Illumination Type:
N/A
Typical Illumination Voltage:
N/A
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O.
Switch Selector N.O. 4PST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
ASW3L40YW
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$38.42
$38.420
5
$34.53
$172.650
10
$34.01
$340.100
25
$32.67
$816.750
50
$31.00
$1,550.000
100
$30.54
$3,054.000
250
+
$29.87
$7,467.500
DOWNLOADS