help desk software
DATA SHEET

AVLD32211DNUR

IDEC Corporation

Emergency Stop Switch - 24V - 1NC/1NO - 30mm Panel Cutout - 40mm Head - Push-Pull - TWND Series. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AVLD32211DNUR
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red13475
Pole Throw Configuration:
SPST/SPST13502
Illumination Type:
LED13487
Illumination Color:
Red13486
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw13509
IP Rating:
IP6513488
This emergency stop switch from the IDEC TWND Series features a 24V operation, 1 normally closed (NC) and 1 normally open (NO) contact, a 30mm panel cutout, and a 40mm head size. The push-pull design allows for quick and efficient activation in emergency situations. A valuable addition to any control panel or machinery requiring reliable and immediate shutdown functionality.
Search Keywords:
AVLD32211DNUR
IN STOCK: 26
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$86.27
$86.270
5
$76.77
$383.850
10
$72.50
$725.000
25
$69.72
$1,743.000
50
$69.02
$3,451.000
100
$64.89
$6,489.000
250 +
$64.24
$16,060.000
Tools/3D Models
Product Guides