AVLD39902DN-R-24V
IDEC CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AVLD39902DN-R-24V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP65
Life Cycle:
Discontinued & Replaced
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides