AVLW49920D-R-24V
IDEC CorporationSwitch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AVLW49920D-R-24V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords:
AVLW49920DR24V
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$98.69
$98.690
5
$75.63
$378.150
10
$66.93
$669.300
25
$60.15
$1,503.750
50
$57.33
$2,866.500
100
$55.88
$5,588.000
250
+
$55.32
$13,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW9Z-KL1
Switch Access Push Button Switch/Selector Switch Padlock Cover
BRP4535S-24-CD
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw
W23-X1A1G-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
W23-X1A1G-25
Circuit Breaker - Thermal - 1 Pole - 25A, 240VAC/50VDC - Black Push-Pull Plunger Actuator ...
W23-X1A1G-5
Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC