AVW410-R
IDEC CorporationSwitch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AVW410-R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords:
AVW410R
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$35.19
$35.190
5
$32.68
$163.400
25
$29.96
$749.000
50
$28.51
$1,425.500
100
$27.19
$2,719.000
250
$26.36
$6,590.000
500
+
$25.96
$12,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AL-C6V
Switch Access Adapter Socket Push Button Switch
1-640519-0
04P MR II PLUG HSG
AL6Q-M14P-JW
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
AL6Q-M24P-G
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
BNL-5
DIN rail End Clip