AXW401-R
IDEC CorporationSwitch Key Lock N.C. SPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AXW401-R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
N/A
Switch Configuration:
N.C.
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Switch Key Lock N.C. SPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
AXW401R
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$56.26
$56.260
5
$50.20
$251.000
10
$48.70
$487.000
25
$46.61
$1,165.250
50
$44.70
$2,235.000
100
$43.51
$4,351.000
250
+
$42.85
$10,712.500
Product Guides