AXW411-R
IDEC CorporationSwitch Key Lock N.O./N.C. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AXW411-R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
AXW411R
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$72.98
$72.980
5
$66.47
$332.350
10
$61.12
$611.200
25
$60.51
$1,512.750
50
$55.09
$2,754.500
100
$54.54
$5,454.000
250
+
$54.00
$13,500.000
DOWNLOADS