AYW402-B
IDEC CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AYW402-B
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Black
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords:
AYW402B
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$46.00
$46.000
5
$41.05
$205.250
10
$39.82
$398.200
25
$38.67
$966.750
50
$36.55
$1,827.500
100
$35.57
$3,557.000
250
+
$35.04
$8,760.000
Product Guides