Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
BN400NW2
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Terminal Blocks With 2 Poles
Search Keywords:
BN400NW2
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$71.74
$71.740
5
$50.04
$250.200
10
$44.55
$445.500
25
$42.19
$1,054.750
50
$40.71
$2,035.500
100
$40.27
$4,027.000
250
+
$39.86
$9,965.000
Product Guides