Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
BNC520
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The IDEC part BNC520 is a durable dust cover designed for terminal blocks. It provides protection against dust, dirt, and other debris, ensuring optimal performance and longevity of the terminal block. This dust cover is specifically designed for use with terminal blocks, making it an essential accessory for maintaining the integrity of electrical connections. Keep your terminal blocks clean and secure with the IDEC BNC520 dust cover.
Search Keywords:
BNC520
IN STOCK:
61
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$24.24
$121.200
25
$15.48
$387.000
50
$14.62
$731.000
100
$13.92
$1,392.000
250
$13.69
$3,422.500
500
$13.55
$6,775.000
1,000
+
$13.42
$13,420.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BN150W
Conn Terminal Block 2 POS Screw ST DIN Rail 150A
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
BW250JAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
17569-10-C3
Cable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F
BW9N0GA
Molded Case Circuit Breakers Handles