Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
BNH10W
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
10 A
Wire Size:
16-22 AWG
Operating Temperature:
N/A
Conn Terminal Block 2 POS Screw T DIN Rail 10A
Search Keywords:
BNH10W
IN STOCK:
598
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.096
$27.400
250
$0.912
$228.000
500
$0.867
$433.500
1,000
$0.836
$836.000
2,500
$0.828
$2,070.000
5,000
$0.793
$3,965.000
7,500
$0.785
$5,887.500
10,000
+
$0.777
$7,770.000
Product Guides