Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
BNJ16F
RoHS:
Yes
HTS:
8504404000
ECCN:
EAR99
Package Type:
Type:
Fork Terminal Jumper
Pitch:
7 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Fork Terminal Jumper 6 POS 7mm Screw ST
Search Keywords:
BNJ16F
IN STOCK:
160
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.74
$43.500
100
$1.52
$152.000
250
$1.43
$357.500
500
$1.37
$685.000
1,000
$1.32
$1,320.000
2,500
$1.28
$3,200.000
5,000
$1.23
$6,150.000
7,500
+
$1.22
$9,150.000
DOWNLOADS