help desk software
DATA SHEET

CW1K-2AE21

IDEC Corporation

Switch Key Lock N.O./N.C. 3PST 90° Flat Key 10A 240VAC 240VDC Screw 250000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW1K-2AE21
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
3PST
Contact Rating @ Voltage:
10@120VAC 24VDC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. 3PST 90° Flat Key 10A 240VAC 240VDC Screw 250000Cycles Panel Mount
Search Keywords:
CW1K2AE21
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.12
$66.120
5
$59.00
$295.000
10
$57.24
$572.400
25
$54.79
$1,369.750
50
$52.53
$2,626.500
100
$51.13
$5,113.000
250 +
$50.37
$12,592.500
Tools/3D Models