help desk software
DATA SHEET

CW4B-M2E01Y

IDEC Corporation

Switch Push Button N.C. SPST Round Extended Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW4B-M2E01Y
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Round Extended Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 49.2 x 45.1 mm
Switch Push Button N.C. SPST Round Extended Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords:
CW4BM2E01Y
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.31
$18.310
10
$16.34
$163.400
25
$15.85
$396.250
50
$15.39
$769.500
100
$14.55
$1,455.000
250
$14.16
$3,540.000
500 +
$13.95
$6,975.000
Tools/3D Models