CW4L-M1E11Q4G
IDEC CorporationSwitch Push Button N.O./N.C. DPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW4L-M1E11Q4G
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Flush Round Button
Illumination:
Green,LED
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords:
CW4LM1E11Q4G
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$47.75
$47.750
5
$42.92
$214.600
10
$41.73
$417.300
25
$40.60
$1,015.000
50
$38.53
$1,926.500
100
$37.58
$3,758.000
250
+
$37.02
$9,255.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PN18-6LFW-C
Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, wide tongue, standard p...
G7SA3A1BDC24
Safety Relay - 4PST-3NO/1NC (3 Form A, 1 Form B) - 24VDC Coil - 6 A Rating - 250VAC/125VDC...
CW4P-1EQ4R
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads