CW4P-1EQ4G
IDEC CorporationSwitch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW4P-1EQ4G
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
Metallic
Lens Shape:
Round Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
16.5 mA
Terminal Type:
Screw
Family:
CW
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Search Keywords:
CW4P1EQ4G
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$54.47
$54.470
5
$37.42
$187.100
25
$28.37
$709.250
50
$26.62
$1,331.000
100
$25.20
$2,520.000
250
$24.76
$6,190.000
500
+
$24.51
$12,255.000