help desk software
DATA SHEET

CW4P-2EQ4G

IDEC Corporation

Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW4P-2EQ4G
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
Metallic
Lens Shape:
Round Raised
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
16.5 mA
Terminal Type:
Screw
Family:
CW
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Search Keywords:
CW4P2EQ4G
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.16
$58.160
5
$38.22
$191.100
25
$33.19
$829.750
50
$27.76
$1,388.000
100
$27.32
$2,732.000
250
$27.05
$6,762.500
500 +
$26.28
$13,140.000
Tools/3D Models