help desk software
DATA SHEET

CW9Z-D11

IDEC Corporation

Switch Access Rubber Boot Push Button Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW9Z-D11
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rubber Boot
Switch Type:
Push Button Switch
Color:
Clear
The IDEC part CW9Z-D11 is a durable switch access rubber boot designed to enhance the functionality and lifespan of push button switches. This rubber boot acts as a protective layer, guarding the switch from dust, moisture, and other potentially damaging elements. It is specifically designed for easy installation and can be used in various applications where reliable switch operation is crucial. With its sturdy construction and user-friendly design, the CW9Z-D11 rubber boot is a must-have accessory to ensure the long-lasting performance of push button switches.
Search Keywords:
CW9ZD11
IN STOCK: 371
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.72
$58.600
25
$6.98
$174.500
100
$5.98
$598.000
250
$5.35
$1,337.500
500
$5.28
$2,640.000
1,000
$5.23
$5,230.000
2,500
$5.18
$12,950.000
5,000 +
$5.12
$25,600.000
Tools/3D Models