Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW-DB
RoHS:
Yes
Supplier Standard Pack
1
Circuit Configuration:
N/A
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
10@120VAC 24VDC A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
240 V
Family:
CW
Contact Blocks 10A 240VAC 240VDC
Search Keywords:
CWDB
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5577
$27.885
500
$0.4531
$226.550
1,000
$0.4328
$432.800
2,500
$0.4143
$1,035.750
5,000
$0.3973
$1,986.500
7,500
$0.3913
$2,934.750
10,000
$0.3854
$3,854.000
15,000
+
$0.3796
$5,694.000