Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
EB3C-R01AN
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Operating Temperature:
-20°C to 60 °C
Dimension:
42 x 79 x 77.5 mm
Relay Barriers