EB3C-R10A
IDEC CorporationElectromechanical Relay 12VDC 1.2KOhm 3A SPST-NO(171.5x75x77.5)mm DIN Rail Relay Barrier
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
EB3C-R10A
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
3 A
Mounting:
DIN Rail
Operating Temperature:
-20 to 60 °C
Dimension:
171.5 x 75 x 77.5 mm
Termination Style:
Screw Terminal
Coil Current:
10 mA
Contact Form:
1 Form A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 1.2KOhm 3A SPST-NO(171.5x75x77.5)mm DIN Rail Relay Barrier
Search Keywords:
EB3CR10A
This product is not in stock and cannot be back-ordered