help desk software
DATA SHEET

EU2B-YBV311CR

IDEC Corporation

30mm Hazardous Location Pushbutton - Emergency Stop Switch - 1NO/1NC - Screw Terminals - Red Button

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
EU2B-YBV311CR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
N/A
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
240 V
Maximum Current Rating:
10@120VAC A
Terminal Type:
Screw
IP Rating:
IP65
30mm Hazardous Location Pushbutton - Emergency Stop Switch - 1NO/1NC - Screw Terminals - Red Button
Search Keywords:
EU2BYBV311CR
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$170.27
$170.270
3
$167.72
$503.160
5
$165.20
$826.000
10
$162.72
$1,627.200
25 +
$158.92
$3,973.000
Tools/3D Models
Product Guides