FB1W-HW1B-V402R-EMO-2
Idec CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA 45N Plug-In Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
FB1W-HW1B-V402R-EMO-2
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Actuator Diameter:
40 mm
Actuator Color:
N/A
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Connector
IP Rating:
IP65
The IDEC FB1W-HW1B-V402R-EMO-2 is a high-quality emergency stop switch designed to provide reliable safety functionality. This switch features a red mushroom button that instantly cuts off power to the connected equipment when pressed. It has a normally closed (N.C.) configuration and operates as a double-pole, single-throw (DPST) switch, capable of handling up to 10A current at 440VAC or 220VDC. With a power rating of 745.7VA, this emergency stop switch offers robust performance for demanding applications. The FB1W-HW1B-V402R-EMO-2 model is conveniently designed for plug-in installation on panels, ensuring easy integration into your control system. Trust IDEC for safe and reliable emergency stop solutions.
Search Keywords:
FB1WHW1BV402REMO2
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$76.63
$76.630
5
$68.14
$340.700
10
$66.04
$660.400
25
$60.44
$1,511.000
50
$59.53
$2,976.500
100
$58.64
$5,864.000
250
+
$56.42
$14,105.000