Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
FC4A-K2C1
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
-10 VDC
Maximum Load Voltage:
10 VDC
Maximum Load Current:
20 mA
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
I/O Module Relays Output Module DIN Rail
Search Keywords:
FC4AK2C1
This product is not in stock and cannot be back-ordered
Product Guides