FC6A-D16R1CEE
IDEC CorporationMicroSmart FC6A Plus PLC CPU Module - 24VDC - Dual Ethernet Ports - USB port - Bluetooth - 8 inputs / 8 outputs - 24VDC Source/Sink Input - Relay Output 2A (240VAC-2A,30VDC-2A) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
FC6A-D16R1CEE
RoHS:
Yes
HTS:
8537109160
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The IDEC part FC6A-D16R1CEE is a highly versatile and reliable MicroSmart FC6A Plus PLC CPU Module. It is designed for seamless integration into industrial automation systems, offering exceptional performance and functionality.This compact CPU module is equipped with a wide range of features, including dual Ethernet ports, a USB port, and Bluetooth connectivity. These connectivity options allow for easy communication and effortless integration with other devices and systems.The FC6A-D16R1CEE module provides 8 inputs and 8 outputs, offering excellent flexibility for various automation applications. It supports 24VDC Source/Sink input and features a relay output with a current rating of 2A (240VAC-2A, 30VDC-2A). This ensures reliable control and operation of connected devices and equipment.With its compact form factor and robust construction, this CPU module is suitable for use in demanding industrial environments. It is built to withstand harsh conditions, ensuring long-lasting performance and enhanced durability.The IDEC FC6A-D16R1CEE MicroSmart FC6A Plus PLC CPU Module is an excellent choice for automation projects that require advanced connectivity, reliable control, and seamless integration. Its superior features and functionality make it a top choice for professionals in the industrial automation field.
Search Keywords:
FC6AD16R1CEE
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$564.27
$564.270
3
$558.63
$1,675.890
5
$553.04
$2,765.200
10
+
$510.46
$5,104.600
Product Guides
CUSTOMERS
ALSO BOUGHT
2868622
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
FC9Z-H100C20A
MicroSmart Connector Cable - 20-Wire - Shielded - Single Connector - 1m Length.
SW1A-W1C
Automation Organizer Software
SE9Z-HS2-BK01
Mounting Bracket Used to Change the Vertical Angle Alignment of the SE2L Iron
FC6A-N16B1
16 point Digital Output Exp. Module