Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
FL1F-B12RCE
RoHS:
Yes
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack
1
The IDEC FL1F-B12RCE SmartRelay CPU is a compact and reliable control unit designed to efficiently manage various automation tasks. Operating at an input voltage of 12-24VDC, this SmartRelay CPU combines the functionality of a programmable logic controller (PLC) and a relay in a single device, making it an ideal choice for small to medium-sized applications.Featuring an intuitive interface and an easy-to-use programming software, the FL1F-B12RCE allows users to quickly set up and modify their automation programs. With a robust construction and a wide temperature range, this SmartRelay CPU ensures reliable performance in harsh industrial environments.Equipped with multiple I/O points, including digital inputs and outputs, analog inputs, and high-speed counters, the FL1F-B12RCE provides versatility and flexibility in controlling and monitoring various processes. Additionally, it supports various communication protocols, enabling seamless integration with other automation systems.Overall, the IDEC FL1F-B12RCE SmartRelay CPU offers a cost-effective and intelligent solution for automating control tasks in a compact and efficient manner, making it a valuable asset for industrial automation projects.
Search Keywords:
FL1FB12RCE
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$165.79
$165.790
3
$163.20
$489.600
5
$155.04
$775.200
10
$151.78
$1,517.800
25
+
$146.89
$3,672.250
Product Guides
CUSTOMERS
ALSO BOUGHT
FL1F-M08B2R2
PLC Expansion Module, FL1F Series, 12-24Vdc - 4 Inputs, 4 10A Relay Outputs
FL1F-M08B1S2
Expansion Module - Programmable Logic Controller - FL1F SmartRelay - 4 DC In - 4 Transisto...
FL1F-M08D2R2
4in 4out 24 VAC-DC Exp. Module
FL1F-J2B2
2pt Analog Input Exp Module
FL1F-K2BM2
Analog Output Expansion Module - 24VDC - DIN Mount