GT3A-1AF20
IDEC CorporationTime Delay Relay SPDT 1ADC/3AAC 100V to 240VAC Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT3A-1AF20
RoHS:
Yes
HTS:
8504404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Socket
Type:
Timer Relay
Contact Arrangement:
SPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
100 to 240 V
Contact Form:
1 Form C
Maximum Current Rating:
3 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.1sec to 180h
The IDEC part GT3A-1AF20 is a high-quality time delay relay that is designed to provide precise timing control in various applications. This SPDT (Single Pole Double Throw) relay has a rated current of 1ADC (Direct Current) or 3AAC (Alternating Current) and can easily handle voltage inputs ranging from 100V to 240VAC (Alternating Current). Featuring a plug-in design, this relay can be conveniently installed and connected to your existing electrical system. It is equipped with reliable and durable components that ensure consistent performance and long-lasting reliability. The time delay feature allows you to set a specific time period before the relay switches on or off, making it ideal for applications that require precise timing control, such as in automation systems, industrial equipment, and lighting control.Get the IDEC part GT3A-1AF20 for efficient and accurate time delay control in your electrical system.
Search Keywords:
GT3A1AF20
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$63.62
$63.620
5
$62.69
$313.450
10
$59.27
$592.700
25
$56.15
$1,403.750
50
$53.02
$2,651.000
100
$49.91
$4,991.000
250
+
$49.41
$12,352.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SR2P-05
Conn Relay Socket SKT 2 POS Screw ST SMD
PTF14A
Sockets for Relays, Timers, Counters, Temperature Controllers
SR2P-06
Conn Relay Socket SKT 8 POS Screw ST
MDR-10-24
AC-DC Industrial DIN rail power supply; Output 24Vdc at 0.42A; plastic case
G2R2SDC24S
Power Relay 24VDC 5A DPDT(29x13x35.5)mm Socket