GT3A-2AF20
IDEC CorporationSPDT Multi Function Timer with Operating Voltage: 120VAC/240VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT3A-2AF20
RoHS:
Yes
HTS:
8536490055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Socket
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
100 to 240 V
Contact Form:
2 Form C
Maximum Current Rating:
3 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.1sec to 180h
A Multi Function Timer with Operating Voltage: 120VAC/240VAC, Timer Type: Power On Trigger (Maintained Start Signal), Timing Function:Cycle/Interval/Delay, Contact Rating: 3A, Contact Configuration: Delayed SPDT + Instantaneous SPDT, Terminal Type: 08 Pin Plug-In
Search Keywords:
GT3A2AF20
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$84.04
$84.040
5
$82.78
$413.900
10
$74.13
$741.300
25
$68.50
$1,712.500
50
$63.25
$3,162.500
100
$58.24
$5,824.000
250
+
$57.37
$14,342.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
445531-3
RECPT ASSY, ARINC 404
783XCXM4L-120A
Electromechanical Relay 120VAC 10.8KOhm 10A 3PDT (31x27.5x35.6)mm Socket Power Relay
17305017
Hour Meters, Solid State Hour Meters And Counters
DAT72410P
High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten C...
AH165-TLG22E3
Switch Push Button - 2N.O./2N.C. - Rectangular Head - Green - 24VDC.