Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT3A-6AD24
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Socket
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
24 V
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.1sec to 180h
Time Delay Relay DPDT 5A 24VDC 24VAC DIN Rail
Search Keywords:
GT3A6AD24
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$90.00
$90.000
5
$73.37
$366.850
10
$71.32
$713.200
25
$68.81
$1,720.250
50
$60.87
$3,043.500
100
$60.26
$6,026.000
250
+
$59.66
$14,915.000
CUSTOMERS
ALSO BOUGHT
A0151B
Contact Block - SPCO - 6 A - 250 V - 1 Pole - Quick Connect - Solder - A01 Series Switches...
A0171
Incandescent Lamp - 6 A - 12 V - Rectangular.
AFB0424SHB
DC Fan Ball Bearing 24V 0.12A 2.88W 11000RPM 14.83CFM 41.5dBA Flange Mount
G6B-1174P-FD-US-DC24
Power Relay 24VDC 8A SPST-NO( (21.1mm 10mm 12.5mm)) THT
GT5Y-2SN1D24
Time Delay Relay 24VDC 5A DPDT(21x27.5x58.6)mm Plug-In